Triad Magnetics
Triad Magnetics offers solutions for power conversion, common-mode filtering/smoothing, energy storage, control circuits, lighting, isolation, medical applications and more. Triad products include audio, current sensing and power transformers, toroidal inductors, and wall plug-in and open frame power supplies. The Triad Magnetics system of in-process inspection, pre-ship audits, and failure analysis has allowed many of customers to eliminate their incoming inspection process, while the company’s continuous improvement protocol provides the highest levels of product quality and reliability.
Triad products, designed for performance and reliability since the 1940s, meet a range of internationally-recognized quality and performance standards, including UL Insulation System Classes B through R; FCC Part 68; ISO9001-2000; CSA, TUV, VDE, CE, IEC, RoHS and Mil-T-27E.
Öne Çıkan Ürünler Triad Magnetics
HS Series Low-Level Audio Transformers
Achieve up to 95dB shielding by multiple trialloy cases interleaves with heavy copper shading rings.
J Series Shielded Audio Transformers
High-nickel laminations, paper section windings, and specially tooled mu-metal shielding enclosure.
CST25 Current Sense Transformers
Features a built-in sense winding allowing for ease of use and high isolation voltages.