Analog Devices / Maxim Integrated TMC5130A-TA Motor Controller & Driver IC

Analog Devices TMC5130A-TA Motor Controller and Driver IC is a high-performance controller/driver for two-phase bipolar stepper motors with serial communication interfaces. This driver IC combines a flexible ramp generator for automatic target positioning with the most advanced stepper motor driver. The TMC5130A-TA motor driver features a 2A coil current (2.5A peak) and offers passive braking and freewheeling mode. This motor controller driver exhibits 256 micro-steps per full step resolution, 4.75VDC to 46VDC voltage range, and is available in a small form factor TQFP-48 package.

The TMC5130A-TA motor controller and driver IC incorporates proprietary MicroPlyer™, CoolStep™, SpreadCycle™, StallGuard2™, and StealthChop2™ technologies to provide high-integration, high energy efficiency, and cost-effective solutions. Typical applications include 3D printers, office-automation, factory and lab automation, textiles sewing machines, medical, CCTVs, security, ATMs, liquid handling, heliostat controller, and packing machines.

Features

  • 2-phase stepper motors with up to 2A coil current (2.5A peak)
  • STEP/DIR interface with a micro-step interpolation 
  • Motion controller with SixPoint™ ramp
  • SPI and single wire UART
  • 4.7VDC to 46VDC voltage range 
  • Encoder interface and 2x reference switch input
  • 256 micro-steps per full step high resolution
  • Passive braking and freewheeling mode
  • Full protection and diagnostics
  • Compact TQFP-48 (7mm x 7mm) package 
  • Key technologies
    • StealthChop2™
      • No noise high-precision chopper algorithm for inaudible motion and inaudible standstill of the motor
    • MicroPlyer™
      • Microstep interpolator for obtaining full 256 micro-step smoothness with increased smoothness of micro-stepping when
        using the STEP/DIR interface
    • SpreadCycle™
      • High-precision, low noise, low resonance, and low vibration chopper algorithm for highly dynamic motion and the absolutely clean current wave
    • StallGuard2™
      • Sensorless stall detection and mechanical load measurement
    • CoolStep™
      • Load-adaptive current control reduces energy consumption by as much as 75%
    • DcStep™
      • Load-dependent speed control (motor moves as fast as possible and never loses a step)

Applications

  • Textiles and sewing machines
  • 3D printers
  • Packing machines
  • Office and home automation
  • Factory and lab automation
  • Heliostat controller
  • Liquid handling
  • CCTVs and security
  • ATMs and cash recycler
  • Medical
  • Pumps and valves

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated TMC5130A-TA Motor Controller & Driver IC

Videos

Yayınlandı: 2020-07-15 | Güncellenmiş: 2026-02-03