Tripp Lite Industrial Server Racks & SmartRack Enclosures

Eaton Tripp Lite Industrial-Grade Server Racks and Cabinets are designed to provide robust and secure housing for IT equipment in challenging environments. These cabinets are built to withstand harsh conditions, making them ideal for factory floors and other industrial settings. These Tripp Lite products feature rugged construction, reinforced frames, and durable finishes to protect sensitive IT and electronic equipment that would overwhelm a typical rack enclosure, including falling dirt, dust, drips and splashes, or high temperatures and vibrations. Available in wall-mount and floor-standing models from 6U,12U, 18U, 24U, and 42U, the cabinets protect and house EIA-standard 19" sensitive electronic rack equipment from harmful environmental conditions.

NEMA 12 (IP54) for Harsh Environments are built with an IP54 (NEMA 12) protection rating and certified to protect equipment against dirt, dust, lint, oil, drips, and splashes. These products are ideal for harsh, dirty work environments with limited floor space, such as factories, construction areas, utility plants, power stations, transportation terminals, distribution hubs, and warehouses.

Seismic-Certified Racks are designed and tested to meet Telcordia GR-63-CORE Network Equipment & Building Systems (NEBS) requirements for Zone 4 Seismic Earthquake Environments. These products are ideal for secure, high-density server and networking applications in IT environments that are earthquake-prone or subject to regular vibrations, such as an airport or factory.

Additionally, these cabinets offer advanced features for cooling solutions, cable management systems, and security features such as lockable doors and side panels, ensuring that the IT infrastructure remains organized, efficient, and secure.

Features

  • Securely organize equipment
  • Protect against factory contaminants
  • Red or yellow first-responder models available

Applications

  • Factory automation
  • Data centers
  • Operations centers/office environments
Yayınlandı: 2025-07-24 | Güncellenmiş: 2025-09-04