Qorvo QPC6014 High Isolation SPST Switches

Qorvo QPC6014 High Isolation SPST Switches are Silicon On Insulator (SOI) Single Pole Single Throw (SPST) absorptive switches. These switches are designed for use in cellular, 3G, LTE, and other high-performance communication systems. The QPC6014 switches offer high isolation with excellent linearity and power handling ability. The blocking capacitors are not required on the RF ports and the RF2 port is ended into 50Ω in the off state. Qorvo QPC6014 switches are 1.8V positive logic consistent and operate in a frequency range of 5MHz to 6000MHz.

Features

  • 5MHz to 6000MHz operation
  • Non-Reflective (RF2)
  • No blocking capacitors necessary unless a voltage is on RF line
  • High isolation of 53dB at 2GHz
  • High input IP3 of 58dBm
  • 20kV ESD
  • 1.80V logic compatible

Specifications

  • 6V supply voltage
  • 6V control voltage
  • Max RF input power, non-terminated 37dBm
  • Max RF input power and terminated 29dBm
  • +125°C operating junction temperature
  • Maximum 0.63V low control voltage
  • Minimum 1.1V high control voltage

Applications

  • Cellular, 3G, and LTE infrastructure
  • High-performance communication systems
  • Test equipment

Functional Block Diagram

Block Diagram - Qorvo QPC6014 High Isolation SPST Switches
Yayınlandı: 2016-08-23 | Güncellenmiş: 2022-03-11