Qorvo TQL9092 Low Noise Amplifiers
Qorvo TQL9092 ultra-low noise, flat gain low noise amplifiers (LNA) provide a gain flatness of 2dB (peak-to-peak) over a wide bandwidth of 1.5GHz to 3.6GHz. They can be biased from a single positive supply ranging from 3.3 to 5V. The TQL9092 from Qorvo is internally matched using an E-pHEMT process and only requires five external components when operating from a positive supply. The package is a RoHS compliant industry standard 2x2mm size.Development Board:
View the associated Evaluation Board for the TQL9092
Features
- 0.6GHz to 4.2GHz Operational Bandwidth
- Ultralow noise figure, 0.6dB NF at 2.6GHz
- >20dB gain across 1.5GHz to 3.8GHz
- Flat 2dB gain variation across 1.5GHz to 3.6GHz
- Bias adjustable for linearity optimization
- 37dBm OIP3 at 65mA IDD
- Shut-down mode pin with 1.8V TTL logic
- Unconditionally stable
- Integrated shutdown control pin
- Maintains OFF state with high Pin drive
- +3V to +5V supply; does not require -Vgg
Applications
- Repeaters / DAS
- Mobile infrastructure
- LTE / WCDMA / CDMA / GSM
- General-purpose wireless
- TDD or FDD systems
Block Diagram
Videos
Yayınlandı: 2016-02-09
| Güncellenmiş: 2022-03-11