Trompeter / Cinch Connectivity Solutions 21 Series Fixed Length Cable Assemblies

Trompeter / Cinch Connectivity 21 Series Fixed Length Cable Assemblies are terminated with the TRB and TRS connector configurations. These fixed-length cable assemblies are of MIL-STD-1553B standard. The 21 series cable assemblies provide solutions in test laboratories as they have more flexibility and defined lengths. Trompeter / Cinch Connectivity cable assemblies are available in lengths from 1 to 10 feet and also in custom lengths.

Features

  • Avaliable with the most common connector types offered, with a wide range of cable length also supported
  • Cable Lengths range from 1 to 10 feet available for immediate delivery
  • Custom lengths are also available
  • 78Ω twinax cable
  • 50Ω and 75Ω triax cable
Yayınlandı: 2019-06-20 | Güncellenmiş: 2024-03-08