TXC 7M SMD Seam Sealing Crystals
TXC 7M SMD Seam Sealing Crystals are extremely small SMD-type crystal units with high precision and high-frequency stability, measuring 3.2mm x 2.5mm x 0.7mm. These quartz crystals are ideal for reducing electromagnetic interference (EMI) and are offered in frequencies ranging from 10MHz to 114.285MHz with a ±7ppm to ±30ppm tolerance range. The 7M crystal units operate in a -40°C to +85°C temperature range with an 8pF to 22pF load capacitance range and 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for wireless and BLUETOOTH® communication devices, including DSLR cameras and tablets.Features
- 10MHz to 114.285MHz frequency range
- 3.2mm x 2.5mm x 0.7mm in dimension
- ±7ppm to ±30ppm frequency tolerance range
- 3pF maximum shunt capacitance
- 8pF to 22pF load capacitance range
- 1µW to 200µW drive level range, 100µW typical
- 50Ω to 150Ω ESR range
- -40°C to +85°C operating temperature range
- Reduces effects of EMI
- High precision, high-frequency stability
- SMD type
- Lead-free and RoHS-compliant
Applications
- BLUETOOTH® and wireless communication devices
- DSC/DSLR cameras
- Smartphones and tablets
- TVs and displays
- Computer peripherals
- Consumer products
Mechanical Drawing
Yayınlandı: 2018-02-08
| Güncellenmiş: 2022-09-27