u-blox BMD-341 BLE Module

u-blox BMD-341 BLUETOOTH® Low Energy (BLE) Module is an advanced, highly flexible, ultra-low power multiprotocol System-on-Module (SoM) enabling Bluetooth 5 and IEEE 802.15.4 connectivity. This BLE module is based on Nordic Semiconductor nRF52840 System-on-Chip (SoC) capabilities and peripherals. The BMD-341 module provides a complete RF solution with an Arm® Cortex®-M4 with an FPU processor, integrated 2.4GHz transceiver, and a U.FL connector for an external antenna. This module operates at -40°C to 85°C temperature range.

The BMD-341 module includes two internal regulator stages, each containing a Low-Dropout (LDO) and DC/DC regulator. These module designs are footprint-compatible with the BMD-300/301/330/340/360 and provide low-cost flexibility for tiered product lineups. Applications include climate control lighting products, safety and security, home appliances access control, Internet of Things, home health care, and office automation.

Features

  • Based on the Nordic Semiconductor nRF52840 SoC
  • Bluetooth 5 PHYs, LE 1M, LE 2M, and LE coded (long range)
  • Bluetooth 5 features advertising extensions and channel selection algorithm #2
  • Bluetooth mesh
  • IEEE 802.15.4 with Thread and Zigbee support
  • Complete RF solution with U.FL connector for an external antenna
  • Integrated DC/DC converter
  • No external components required
  • Arm Cortex-M4 with FPU 32-bit processor
  • Arm TrustZone® Cryptocell 310 security
  • 128-bit AES HW encryption
  • True random number generator
  • Serial Wire Debug (SWD)
  • Nordic Semiconductor SoftDevice ready
  • 1MB embedded flash memory
  • 256kB RAM
  • 48 general-purpose I/O pins
  • 12-bit/200KSPS ADC
  • Two 2-wire master/slave (I2C compatible)
  • One full-speed USB peripheral (12Mbps)
  • Four SPI master/slave (8Mbps)
  • Quad SPI with Execute in Place (XIP)
  • 16-channel Pulse Width Modulation (PWM)
  • General purpose and low-power comparators
  • Temperature sensor
  • I2S audio interface
  • Two UARTs (w/CTS/RTS and DMA)
  • 20-channel CPU-independent Programmable Peripheral Interconnect (PPI)
  • Quadrature Demodulator (QDEC)
  • 5 x 32-bit timer/counters
  • 3 x 24-bit Real Timer Counters (RTC)
  • NFC-A tag interface for OOB pairing
  • 15.0mm x 10.2mm x 1.9mm dimensions

Specifications

  • Radio
    • 2.360GHz to 2.500GHz frequency
    • GFSK at 1Mbps and 2Mbps and QPSK at 250kbps modulations
    • +8dBm maximum transmit power
    • -96dBm receiver sensitivity
  • IEEE 802.15.4, thread stack
    • OpenThread and Thread 1.1
    • Thread security, AES-128, and Arm Cryptocell accelerated
    • Zigbee stack-compliant platform

Applications

  • Climate control
  • Lighting products
  • Safety and security
  • Home appliances
  • Access control
  • Internet-of-Things
  • Home health care
  • Advanced remote controls
  • Smart energy management
  • Low-power sensor networks
  • Interactive entertainment devices
  • Environmental monitoring
  • Hotel automation
  • Office automation

BMD-341 Module Block Diagram

Block Diagram - u-blox BMD-341 BLE Module

BMD-341 Mechanical Drawing

Mechanical Drawing - u-blox BMD-341 BLE Module
Yayınlandı: 2020-03-18 | Güncellenmiş: 2024-12-18