u-blox EVK-ANNA-B112 Evaluation Kits

u-blox EVK-ANNA-B112 Evaluation Kits evaluate the ANNA-B112 module and design various low-power IoT applications using BLUETOOTH® 5, Bluetooth®mesh, and NFC. The EVK-ANNA-B112 evaluation boards provide access to all 25 IO pins and interfaces available on the ANNA-B112 modules through various connectors and interfaces. These interfaces include Arduino™ Uno R3 and Raspberry Pi header connectors. The ANNA-B112 module is based on the nRF52832 chip that uses an Arm® Cortex®-M4F microcontroller with 512kB internal flash and 64kB RAM. These boards provide simple USB drag-n-drop programming and a SEGGER J-Link debug interface that can be used with the open CPU variants of the EVK. The EVK-ANNA-B112 evaluation kits operate at 5V to12V supply voltage range and -40°C to 85°C temperature range.

Features

  • u-blox ANNA-B112 Bluetooth low energy module based on the Nordic nRF52832 chipset
    • Bluetooth 5 support
    • Bluetooth mesh
    • NFC tag functionality
    • Integrated Arm® Cortex®-M4F microcontroller with 512kB flash, 64kB RAM, and 64MHz system clock
  • Supports different interfaces that can be configured to any of the 25 available IO pin(s)
    • 8 analog capable inputs
    • 12 PWM capable outputs
    • 3x SPI
    • 1x UART with HW flow control
    • 2x I2C
    • 1x I2S
  • Full UART to USB converter with a virtual COM port that allows control of the extended UART features of the u-blox connectivity software
  • RGB LED and push buttons
  • On-board J-Link debugger/programmer
    • Mass storage device interface to PC for drag-n-drop programming
    • Debug port
    • An additional virtual COM port that, for example, may be connected to add-on boards or to a debug UART on the ANNA-B112
  • Arduino UNO R3 and Raspberry Pi compatible pin header interfaces
  • Jumper headers and level shifters allow for flexible powering options of the ANNA-B112 module with full board support.
  • Battery holder supporting CR2032 coin cell batteries

Specifications

  • Multiple board power supply options
    • 5V to 12V power plug
    • 5V USB supply
    • 5V to 12V Arduino VIN input
  • 5V to 12V supply voltage range
  • -40°C to 85°C operating temperature range
  • 2.4GHz operating frequency range

Kit Contents

  • EVK-ANNA-B112 evaluation board
  • 2.4 GHz external antenna with U.FL connector (only in EVK-ANNA-B112U)
  • NFC antenna
  • USB cable
  • Quick start card

Block Diagram

Block Diagram - u-blox EVK-ANNA-B112 Evaluation Kits
Yayınlandı: 2020-11-29 | Güncellenmiş: 2025-09-22