u-blox EVK-M91-00 Evaluation Kit

u-blox EVK-M91-00 Evaluation Kit evaluates and tests M9 positioning technology. This evaluation kit features a built-in USB interface that provides a power supply, high-speed data transfer, and the possibility to connect through a 14-pin connector. The EVK-M91 evaluation kit offers versatile interfaces and measurement points that enable advanced evaluation needs. This evaluation kit includes a switch to select between I2C (and RS232) and the SPI communication interface. The EVK-M91 evaluation kit supports u‑blox AssistNow online, AssistNow offline, and AssistNow autonomous A-GNSS services. This kit operates at a 5V supply voltage and -40°C to 65°C temperature range. This kit is ideal for laboratories, vehicles, outdoor locations, PDAs, and notebook PC use.

Features

  • Extensive visualization and evaluation of M9 features
  • Supports u‑blox AssistNow online, AssistNow offline, and AssistNow autonomous A-GNSS services
  • All ports accessible outside
  • USB (V2.0 compatible) available for power supply and data transfer
  • 14-pin connector for access to interface pins and current measurement
  • 9-pin D-SUB female connector to provide a standard RS232 interface
  • Switch to select between I2C (and RS232) and SPI communication interface
  • LED to indicate power supply and GNSS operation
  • Reset (RST) button to allow the restart

Specifications

  • 105mm x 64mm x 26mm board dimensions
  • 5V operating supply voltage
  • -40°C to 65°C operating temperature range

Applications

  • Laboratories
  • Vehicles and outdoor locations
  • Notebook PC
  • PDA

Kit Contents

  • Compact 105mm x 64mm x 26mm EVK-M91 unit
  • USB 2.0 cable (type C)
  • Active GNSS antenna with 3m cable
  • EVK welcome card

Block Diagram

Block Diagram - u-blox EVK-M91-00 Evaluation Kit
Yayınlandı: 2020-11-18 | Güncellenmiş: 2024-12-30