u-blox EVK-NORA-W40 Evaluation Kits

u-blox EVK-NORA-W40 Evaluation Kits enable the evaluation of the stand-alone, single-band Wi-Fi® and BLUETOOTH® Low Energy wireless microcontroller unit (MCU) modules. These versatile development platforms are designed for rapid prototyping and testing of IoT applications. The kits feature two mikroBUS Clickboard™ sockets, allowing easy integration of various add-on boards to expand functionality. The kits include a Qwiic connector for seamless connection of I2C accessories, enhancing its versatility. Power measurement headers facilitate detailed power consumption analysis while powering the kit via USB or an external power supply offers flexibility for different development environments. Additionally, the EVK-NORA-W40 supports debugging through a USB-JTAG serial interface, making it an ideal choice for developers looking to streamline workflows and optimize projects.

Features

  • All NORA-W40 module pins are available at the connectors
  • Two mikroBUS Clickboard™ sockets for add-on boards
  • Qwiic connector for I2C accessories
  • Power measurement headers
  • Can be powered via USB or external power supply
  • Supports debugging over USB-JTAG serial interface
  • Internal antenna (EVK-NORA-W406) or external antenna (EVK-NORA-W401) options

Applications

  • Wi-Fi networks
  • Internet of Things (IoT)
  • BLUETOOTH Low Energy (BLE)
  • Telematics
  • Point-of-Sales (POS)
  • Medical and industrial networks
  • Access to laptops, mobile phones, and similar consumer devices
  • Home/building automation
  • Wireless gateways
  • Artificial intelligence (AI)
  • Facial recognition

Kit Contents

  • EVK-NORA-W401 or EVK-NORA-W406 evaluation board
  • External antenna with U.FL connector (EVK-NORA-W401 only)
  • USB cable
Yayınlandı: 2024-11-14 | Güncellenmiş: 2025-02-19