u-blox JODY-W3 Host-Based Modules

u-blox JODY-W3 Host-Based Modules are automotive and professional-grade modules offered with Wi-Fi® 6 and BLUETOOTH® 5.1. The devices are designed for advanced in-car infotainment and connectivity systems. The JODY-W3 Modules use advanced Wi-Fi 802.11ax technology to deliver high data rates for Wi-Fi. The JODY-W3 operates in concurrent dual-band Wi-Fi 2.4GHz and 5GHz, dual-MAC, and in 2x2 MIMO. The device supports Bluetooth 5.1 BR/EDR and LE features, including a 2Mbit/s (PHY) data rate, extended advertising, and long-range.

The u-blox JODY-W3 Host-Based Modules utilize the AEC-Q100-qualified NXP Q9098 chip, which undergoes extended automotive qualification according to AEC-Q104 and are manufactured in line with ISO/TS 16949. The host-based modules require a host processor running a Linux or Android operating system. In addition, they connect to the host processor through various interfaces, such as PCIe or SDIO for Wi-Fi, high-speed UART for Bluetooth, and PCM or I2S for Bluetooth audio.

Features

  • 2x2 MIMO 802.11ax 5GHz, beamforming
  • Wi-Fi concurrent dual-band 2.4GHz and 5GHz
  • Wi-Fi data rates (PHY) up to 1.2Gbit/s (5GHz)
  • Wi-Fi 20MHz, 40MHz, and 80MHz channels
  • DFS master zero-wait
  • AP, STA, P2P Multi-role operation
  • WPA3, all common methods of security and encryption security
  • Bluetooth LE physical layer (PHY) data rates up to 2Mbit/s
  • Bluetooth long-range
  • Advertising extension, high duty cycle directed advertising
  • Bluetooth LE isochronous channels
  • All standard pairing, authentication, link key, and encryption operation

Applications

  • Advanced in-car infotainment
  • Connectivity systems

Videos

Part Comparison

Chart - u-blox JODY-W3 Host-Based Modules
Yayınlandı: 2021-07-29 | Güncellenmiş: 2024-04-05