u-blox MAYA-W3 Evaluation Boards

u-blox MAYA-W3 Evaluation Boards enable application development based on the MAYA-W3 host-based multi-radio (Wi-Fi 6/6E and BLUETOOTH® 5.4) modules. The EVK-MAYA-W3 can be used as a reference design for the MAYA-W3 series multi-radio modules, enabling faster hardware development and shorter time to market. An M.2 card with the MAYA-W381 (M2-MAYA-W381-10C) is also available.

Features

  • Enables faster hardware development and shorter time to market
  • Can be used as a reference design for the MAYA-W3 series multi-radio modules
  • SD card adapters to access the SDIO host interface
  • USB interface to easily access the BLUETOOTH UART interface via a USB-to-UART bridge
  • Digital and analog audio interfaces for BLUETOOTH
  • SMA connectors for external antennas
  • Multiple power supply options
  • GPIO pins and other module interfaces are accessible through pin headers
  • Variants
    • EVK-MAYA-W381 - Two external antennas for tri-band Wi-Fi 6/6E and BLUETOOTH 5.4
    • EVK-MAYA-W386 - Single embedded PCB antenna for tri-band Wi-Fi 6/6E and shared BLUETOOTH 5.4
    • M2-MAYA-W381 - M.2 card with the MAYA-W381

Applications

  • Smart manufacturing
  • Tracking and telematics
  • Building automation
  • Professional appliances
  • Healthcare
  • EV charging infrastructures

Kit Contents

  • EVK-MAYA-W3 evaluation board
  • Micro SD/SDIO adapter
  • Full-size SD/SDIO adapter
  • USB Type-C™ cable
  • External antennas
    • 2x Tri-band Wi-Fi / BLUETOOTH antennas
    • Linx Technologies ANT-DB1-RAF-SMA (EVK-MAYA-W381 only)
Yayınlandı: 2024-11-19 | Güncellenmiş: 2026-02-19