u-blox NEO-F10N Module
u-blox NEO-F10N Module is built on the u-blox F10 dual-band GNSS technology using L1/L5 GNSS bands. The u-blox NEO-F10N Module provides solid meter-level position accuracy in urban areas. With its proprietary dual-band multipath mitigation technology, u-blox F10 uses L1/L5 band signals to achieve a significantly better position accuracy in urban environments than with the L1 band only. Applications like vehicle tracking and micromobility benefit significantly. NEO-F10N offers a single antenna input. Two SAW filters in series with an LNA between them provide high robustness against RF interference from co-located cellular modems. The firmware is upgradeable and is highly configurable to support many different use cases. NEO-F10N is pin-to-pin compatible with previous u-blox generations, which saves designers time and cost when upgrading designs. u-blox modules are manufactured in IATF 16949 certified sites and are fully tested on a system level. Qualification tests are performed as stipulated in the ISO16750 standard.Features
- L1/L5 dual-band GNSS receiver for meter-level accuracy in urban environments
- Exceptional RF interference immunity with co-located cellular modems
- Effective multipath mitigation to boost urban accuracy
- Proven excellent performance, even with small antennas
- Upgradeable firmware for future-proof designs
- Pin-compatible with previous NEO products for easy migration
Applications
- Vehicle tracking
- Micromobility
Videos
Yayınlandı: 2023-09-26
| Güncellenmiş: 2024-08-23