u-blox NEO-F9P High Precision GNSS Module

u-blox NEO-F9P High Precision GNSS Module supports precise navigation and automation of moving industrial machinery. This GNSS module offers concurrent reception of GPS, Galileo, and BeiDou, multi-band L1/L5 RTK, reliable performance, and short convergence times. Centimeter-level accuracy is delivered in seconds, and the NEO-F9P comes in a small high-precision module form factor 50% smaller than the standard u-blox ZED form factor. The small size, low power consumption, and ANN-MB1 antenna compatibility make the NEO-F9P suitable for precise navigation and automation in smart antennas, UAVs, and mobile robotics.

Features

  • Small form factor
  • Concurrent reception of all constellations
  • Multi-band L1/L5 RTK with fast convergence times and reliable performance
  • Centimeter-level accuracy in a small and energy-efficient module
  • Easy integration of RTK for fast time to market
  • Native support for PointPerfect simplifies integration

Applications

  • Precise Navigation and Automation
    • Smart antennas
    • UAVs
    • Mobile robotics

Block Diagram

Block Diagram - u-blox NEO-F9P High Precision GNSS Module

Videos

Yayınlandı: 2023-06-12 | Güncellenmiş: 2026-01-05