u-blox NEO-M8P GNSS Modules
u-blox NEO-M8P GNSS Modules are energy-efficient Real-Time Kinematics (RTK) modules that provide centimeter-level GNSS positioning. These modules combine the M8 positioning engine with Real-Time Kinematic (RTK) technology and meet the needs of unmanned vehicles and other machine control applications. The RTK technology introduces the concept of a “rover” (NEO-M8P-0) and a “base” (NEO-M8P-2) on the M8 platform for stunning cm-level accuracy in clear-sky environments. The NEO-M8T modules use GNSS chips qualified according to AEC‑Q100 and they are fully tested on a system level. These modules operate with the AssistNow Online service that provides current GNSS constellation orbit data to allow a time-to-first-fix in seconds. Typical applications include Unmanned Aerial Vehicles (UAV), unmanned vehicles such as robotic lawnmowers, and precision agriculture guidance.Features
- High precision GNSS
- GNSS
- GPS/QZSS
- GLONASS
- BeiDou
- 2.7V to 3.6V supply voltage range
- Interfaces
- UART
- USB
- SPI
- DDC (I2C-compliant)
- Programmable (flash)
- Data logging
- Additional SAW
- Additional LNA
- RTK rover
- Moving baseline support
- Base station with survey-in
- Timepulse
Applications
- Unmanned Aerial Vehicles (UAV)
- Unmanned vehicles such as robotic lawnmowers
- Precision agriculture guidance
Block Diagram
RTK Operation
Additional Resource
Yayınlandı: 2020-11-25
| Güncellenmiş: 2025-01-06