u-blox NINA-B41 Series BLUETOOTH® 5.1 Low Energy Modules

u-blox NINA-B41 Series BLUETOOTH® 5.1 Low Energy Modules are based on the Nordic nRF52833 chip and are pin-compatible with the NINA-B3 module. This series features NINA-B416, NINA-B411, and NINA-B410 modules. The NINA-B416 module is equipped with an integrated antenna that simplifies the integration, as there will be no need to do an RF trace design on the host PCB. The NINA-B410 is equipped with a U.FL connector that connects the external antenna to the module. These modules operate at the -40°C to 105°C temperature range and 1.7V to 3.7V supply voltage range.

Features

  • Pin compatible with other NINA modules
  • 40°C to 105°C operating temperature range
  • 10mm x 15mm x 2.2mm dimensions
  • 2Mb/s data rate
  • 1.7V to 3.7V supply voltage range
  • 2.4GHz frequency
  • 512kB, 128kB memory size
  • Extended temperature range up to 105°C
Yayınlandı: 2020-11-29 | Güncellenmiş: 2025-01-06