u-blox NORA-W30 Evaluation Kits

u-blox NORA-W30 Evaluation Kits are designed to evaluate and demonstrate NORA-W301 and NORA-W306 multiprotocol modules. These NORA-W30 multiprotocol modules are small, stand-alone, dual-band Wi-Fi® modules with Bluetooth® low energy for integrating wireless connectivity in end products. The NORA-W30 evaluation kits feature a -40°C to 105°C operating temperature range, a 3.3V power supply, and RH 5-90% non-condensing humidity. These evaluation kits are RoHS 2 and RoHS directive and are available in 10.4mm x 14.3mm x 1.9mm dimensions.

Features

  • EVK-NORA-W301:
    • Evaluation kit for NORA-W301 module with antenna pin
  • EVK-NORA-W306:
    • Evaluation kit for NORA-W306 module with internal PCB antenna
  • 802.11a/b/g/n Wi-Fi standards
  • -40°C to 105°C operating temperature range
  • RH 5-90% non-condensing humidity
  • RoHS 2 and RoHS 3 directive
  • 14.3mm x 0.4mm x 1.9mm dimensions
  • Global certification
  • EN 62479, EN 62368-1, and IEC 62311 health and safety certifications

Applications

  • Wi-Fi networks
  • Internet of Things (IoT)
  • Bluetooth® low-energy devices
  • Industrial automation
  • Access to laptops, mobile phones, and similar consumer devices
  • Smart cities
  • Smart buildings and homes
  • Metering and utilities
  • Point-of-sales
  • Healthcare
  • EV charging
  • Ethernet/wireless gateways

NORA-W30

u-blox NORA-W30 Evaluation Kits
Yayınlandı: 2023-08-17 | Güncellenmiş: 2024-08-01