u-blox XPLR-HPG-1 High Precision GNSS Explorer Kit
u-blox XPLR-HPG-1 High Precision GNSS Explorer Kit is a complete platform for evaluating and prototyping the high-precision GNSS solution with the PointPerfect GNSS augmentation service. This kit acquires correction data from a satellite broadcast using an L-band satellite GNSS receiver or via IP connectivity using Wi-Fi® or LTE with its GNSS and communications modules. The correction data is supplied by PointPerfect (u-blox GNSS augmentation service) and delivered through the Thingstream IoT service delivery platform.The u-blox XPLR-HPG-1 board offers a flexible, modular design and features mikroBUS™ connectors, making it easy to evaluate various communication channels for correction data and to monitor the results. The base board includes the NORA-W10 wireless MCU module, which implements the high-precision GNSS application, and controls the communications among the u-blox wireless modules. The application implements ubxlib, a set of software modules connecting the various u-blox modules with concise C APIs.
Features
- Prototyping kit for cm-level accuracy positioning applications
- High-precision GNSS, LTE, Wi-Fi®, BLUETOOTH®, and antennas
- PointPerfect GNSS augmentation service
- Dual-core MCU for applications
- ubxlib software components and application in source code
- Click boards™ for flexible adaptation and expansion
Applications
- Commercial UAV
- Ground robotics navigation
- Lane-level navigation
- Heavy machine navigation
- Industrial navigation and tracking
- Remote monitoring
- Asset tracking
- Connected health
Kit Contents
- Application board
- Mikroe click board with ZED-F9R module
- Mikroe click board with NEO-D9S module
- Mikroe click board with LARA-R6001D module
- ANN-MB GNSS antenna
- L-band antenna from Inpaq
- LTE antennas from Taoglas
- USB cable
- Application software example in source code
- Trial version of PointPerfect augmentation service
Videos
Communication Diagram
On the Board
- NORA-W106 MCU on base board (Dual-core MCU for applications and Wi‑Fi 4 / Bluetooth LE 5.2 connectivity)
- ZED-F9R-03B Click board (High precision GNSS receiver module with dead reckoning)
- NEO-D9S Click board (L-band GNSS correction receiver module)
- LARA-R6001D Click board (LTE Cat 1 module to receive PointPerfect correction data via mobile network)
- PointPerfect correction service (PointPerfect based on SPARTN messaging format and MQTT delivery protocol)
Board Layout
Yayınlandı: 2022-10-12
| Güncellenmiş: 2024-06-13