Chemi-Con Polymer Aluminum Solid Capacitors
Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.Features
- High reliability
- Low-temperature characteristics
- Uses polymer material as an electrolyte
- Large capacitance
- Extremely low ESR values
- Low ESL
- Excellent bias characteristics
- Stable characteristics independent of temperature
Yayınlandı: 2014-05-28
| Güncellenmiş: 2024-07-22