UDOO BOLT Maker Board
UDOO BOLT Maker Board is a portable, open-source hardware Arduino-powered maker board using the AMD Ryzen™ Embedded V1000 SoC, and multicore CPU with a mobile GPU architecture. The BOLT Board has a top-speed CPU clock of 3.6GHz, including AMD SenseMI Technology. The BOLT offers low power consumption of 12-25W and a set of learning and adapting features for energy efficiency. Some of these features include driving up to 4 screens at the same time in 4K resolution at 60fps, client-side 3D rendering, and AAA game handling.The UDOO BOLT Maker Board allows flexibility by supporting both Linux and Windows 10 operating systems. On the BOLT Maker Board is a 32GB eMMC storage drive and cable ports for USB 3.1, USB Type-C, Ethernet, and SATA connections, plus M.2 sockets for NVMe, SSD, and wireless modules. The Board is Arduino-compatible, incorporating an Arduino™ Leonardo-compatible microcontroller based on ATmega32U4 with full compatibility with the Arduino™ IDE.
Features
- DIRECTX® 12 Technology OPENCL, OPENGL The Vulkan® API H.265 Decode & (8.Bit) Encode, VP9 Decode
- 2x Slot SO-DIMM Dual-Channel 64-Bit DDR4 2400MT/S With ECC Support Up To 32GB
- 32GB EMMC 5.0 High Speed Drive SSD Sata Module's Slot M.2 Socket 2 Key B 2260 (Featured Also PCI-E x2) NVME Modules Slot M.2
- Socket 3 Key M 2280 (PCI-E X4 Gen 3 Interface) SATA III 6 GBIT/S Standard Connector
- Gigabit Ethernet Realtek RTL8111G Slot M.2 Socket 1 Key E 2230 For Optional WIFI/BT Combo
- 2x USB 3 Type-A
- 2x USB Type-C USB 3.1 Gen 2 Displayport Alternate Mode - Dual Role Port (DRP) USB Power Delivery (USB-PD) 3.0
- 2x HDMI 1.4/2.0A 2xDP Alternate Mode On USB Type-C
- HD Audio Codec REALTEK ALC8885
- Microphone + Headphone Combo Connector (TRRS)
- Pre-Amplified Stereo Speaker Connectors (Up To 3W)
- Digital Optical Audio S/PDIF And Analog Stereo Output Combo Jack 3.5mm Connector
- Front Panel Headers, IR Receiver, Fan Controller, RTC Battery Included
- Arduino Leonardo Compatible: - 12x Analog Inputs - Up To 23x Digital Input/Output (7 PWM) - 1x UART 1x 12C 1x SPI - 31 Grove
- Connectors: - 1x Analog Input, 1x UART Or Digital I/O, 1x 12C or Digital I/O
- Embedded Controller I/O : - 2x UART, 2x I2C, 1x SPI, 1x Keyboard Scan, 1x Fan Controller, 10x GPIO
- DC in Jack 19V Use Type-C Power In
UDOO Bolt V3:
AMD Ryzen Embedded V12028
Dual Core/Quad Thread 2.3GHZ (3.2 Boost)
AMD Radeon Vega 3 Graphics (3 GPU Cu)
UDOO Bolt V8:
• AMD Ryzen Embedded V1605B
• Quad Core/Eight Thread 2.0GHZ (3.6 Boost)
• AMD Radeon Vega 8 Graphics (8 GPU Cu)
Applications
- AAAGaming
- VR
- AI
- AR
- Mixed Reality
- Computer Vision
- Big Data
- Interactive Art
- Workstation
- HTPC
Videos
Top Layout
Bottom Layout
4 Screen Display Diagram
Desktop Diagram
Yayınlandı: 2019-01-09
| Güncellenmiş: 2024-03-12