VCC CTH Capacitive Touch Sensor Displays

VCC CTH Capacitive Touch Sensor Displays feature integrated touch sensing and display technology that provides a more user-friendly and intuitive interface for devices. These devices feature integrated circuit (IC) touch sensors, uniform illumination and high optical clarity, and a variety of colors: super red, white, pure green, blue, and yellow. The robust design does not have mechanical moving parts, simplifying designs and manufacturability. VCC CTH Capacitive Touch Sensor Displays measure 15mm x 15mm x 11mm with through-hole mounting (industry standard pitch 0.100"). Typical applications include mobile communication and electronic devices, appliances, medical devices, gaming, and more.

Features

  • Integrated touch sensing and display technology
  • Provides a more user-friendly interface on devices
  • Through-hole mounting (industry standard pitch 0.100")
  • 15mm x 15mm x 11mm dimensions
  • Available in super red, white, pure green, blue, and yellow
  • Integrated circuit (IC) touch sensor
  • Uniform illumination and high optical clarity
  • Robust design due to no mechanical moving parts
  • Simplifies devices design and manufacturability
  • Optional overlay (icons): on/off, arrow, alarm
  • RoHS and REACH compliant

Applications

  • Mobile communication devices
  • Point-of-sale (POS) terminals
  • Industrial control displays
  • Electronic devices
  • Gaming
  • Touchscreen monitors
  • Portable instruments
  • Media players
  • Medical devices
  • Appliances and consumer equipment

Input Circuit Diagram

VCC CTH Capacitive Touch Sensor Displays

Videos

Yayınlandı: 2016-12-07 | Güncellenmiş: 2026-04-21