VCC FLXR Series Ruggedized Flexible Light Pipes

VCC FLXR Series Ruggedized Flexible Light Pipes have a robust anodized aluminum body that delivers NEMA 4 protection from the elements. The optical core ends are polished to ten microns for optimal light transmittance. The VCC FLXR Series feature ESD protection and are resistant to shock and vibration. A low profile allows for anti-vandalism defense, and a wide viewing angle maximizes light detection.

Features

  • Designed for harsh and outdoor environments
  • Wide viewing angle
  • Low profile for anti-vandalism
  • Optical core ends polished to ten microns for optimal light transmittance
  • Resistant to shock and vibration
  • ESD protection
  • Available in black and clear anodized finishes
  • Five different lens colors are available: red, green, clear, blue, and amber
  • For the best results, use narrow viewing angle non-diffused LEDs with an output greater than 100mcd
  • RoHS compliant

Applications

  • Aircraft and military
  • Disinfection and sterilization environments
  • Electrical control panels
  • Industrial machinery
  • Instrument panels
  • Outdoor signage
  • Safety applications
  • Transportation dashboards
  • Vending and gaming machines
Yayınlandı: 2015-04-28 | Güncellenmiş: 2025-08-25