VCC LFC Low Profile Diffused Rigid Light Pipes
VCC LFC Low Profile Diffused Rigid Light Pipes feature a diffused round 5mm surface and a super wide viewing angle at 120º. The VCC LFC has a low profile, flush panel design, and is easy to assemble and remove. Optical grade polycarbonate allows for maximum light transmission. Custom lengths are available.
Features
- Wide viewing angle at 120 degrees
- Low profile, flush panel design
- Easy to assemble and remove
- Optical grade polycarbonate for maximum light transmission
- Standard lengths of 0.125" to 1.000"
- Custom lengths available
- For high vibration applications, use RTN 125 retainer
- Press-fit (front) easy installation
- Frosted surface diffuses light and provides uniform brightness and a wide viewing angle
Applications
- Audio/video
- Communication
- Darkroom equipment
- Electrical panels
- Entertainment
- Industrial
- Medical
- Night vision equipment
- Security
- Studio control
- Transportation
Dimensions
Yayınlandı: 2015-12-09
| Güncellenmiş: 2026-03-24