VCC PS Pushbutton Switches
VCC PS Pushbutton Switches are general-purpose pushbutton switches with high in-rush current and voltage ratings for secure and reliable operation. These switches provide solder lug and quick-connect terminal options with vibration-resistant snap-in and panel-mount threaded designs. The PS pushbutton switches include non-illuminated and illuminated options. These compact switches are IP65 and IP67 rated and comply with RoHS, ENEC, and REACH. The PS pushbutton switches are available in sub-mini (8.3mm), miniature (12mm), and standard (20.2mm) sizes. Typical applications include industrial, marine, oil, gas, automotive, automation and controls, communications, robotics, IoT, and security systems.
Features
- Non-illuminated and illuminated
- High in-rush current and voltage ratings for secure and reliable operation
- Compact and lightweight design for easy installation
- Solder lug and quick-connect terminal options
- Vibration-resistant snap-in and panel mount threaded designs
- IP65 and IP67 rating available
- RoHS, ENEC, and REACH compliant
Applications
- Industrial
- Marine, oil, and gas
- Automotive
- Automation and controls
- Communications
- Robotics
- IoT
- Security systems
Additinal Resource
Yayınlandı: 2025-07-17
| Güncellenmiş: 2025-11-24