Vicor 48V Products

Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

48V direct to low voltage conversion

Engineers are being constrained by 12V systems, which do not support the higher power levels needed to deliver increasing levels of performance and functionality. As power increases, 12V buses become less efficient and consume more space and weight for cables to carry higher currents. 48V systems eliminate these inefficiencies by drastically reducing currents and power losses. Vicor-enhanced 48V converters/regulators enable efficiencies, cost, and size/weight performance comparable to 12V counterparts. They also provide more flexibility and solve the challenge of reducing the power flow to the load effectively, given cable, connector, and/or PCB limitations. Vicor 48V architectures offer a substantial reduction in I2R losses and convert directly from 48V to the load voltage without first regulating to 12V, benefitting many industries, including UAV, robotics, and rail.

Applications

  • Automotive
  • Data centers
  • Factory automation
  • Industrial equipment
  • LED lighting
  • Manufacturing equipment
  • Power tools
  • Process control
  • Robotics
  • Telecommunications

Videos

Vicor 48V Products
Vicor 48V Products
Yayınlandı: 2018-08-06 | Güncellenmiş: 2025-11-19