Vicor NBM6123E Evaluation Boards
Vicor NBM6123E Evaluation Boards are designed to be used with the through-hole NBM6123 Converters housed in a Package (ChiP) family. These boards can be configured for various enabling and fault-monitoring schemes and to exercise various loading conditions. The NBM6123E evaluation boards feature an appropriately rated input fuse and a toggle switch for enabling and disabling the NBM via the enable (EN) pin. These boards also include an oscilloscope probe jack for accurate, high-frequency output voltage measurements. The NBM6123E evaluation boards can be used to evaluate NBMs in either a stand-alone configuration or as an array of modules.Features
- Input and output lugs for source and load connections
- Input aluminum electrolytic capacitor for additional source decoupling
- Basic output filtering footprint, including sockets to add through-hole output aluminum electrolytic capacitors
- Toggle switch for enabling and disabling the NBM via the enable (EN) pin
- Oscilloscope probe jack for accurate, high-frequency output voltage measurements
- Connectors for NBM signal pins (TM, EN, and VAUX) and temperature monitor filtered signal
- Kelvin voltage test points for all power pins
- Appropriately rated input fuse
Kit Contents
- 1x NBM evaluation board
- 1x hardware kit:
- 1x through-hole aluminum electrolytic output capacitor (C121)
- 3x connector receptacle 8 position
- 2x connector socket 2 position
- 5x size 10 screws, lugs, and washers
- 1x pre-installed stop heat sink
Schematic Diagram
Yayınlandı: 2022-01-13
| Güncellenmiş: 2022-03-11