Vicor 12V/24V/48V ZVS Buck-Boost & Buck Regulators

Vicor Cool-Power® ZVS Buck-Boost Regulators combine high-efficiency zero-voltage switching (ZVS) topology with a high-density system-in-pack (SiP) design to provide high performance with ease of design. The Cool-Power regulators integrate the switching controller, power switches, and all active components. The regulators can deliver high efficiency, including over 98%, depending on the model. These units offer a fast transient response and are parallel capable with single-wire current sharing. The 48V regulators convert input voltages as high as 60V to outputs as low as 2.2V at up to 22A, eliminating the need for intermediate conversion stages. The regulators enable high-efficiency 48V to point-of-load (PoL) conversion. Applications include lighting, computing, communications, industrial, networking, automotive equipment, and more.

Features

  • Combines high-efficiency ZVS topology with a high-density SiP design
  • Provides high performance with ease of design
  • High efficiency
  • Integrates switching controller, power switches, and all active components
  • Fast transient response
  • Parallel capable with single-wire current sharing
  • Maximum operating temperatures up to +125°C
  • 8V to 60V input range
  • 2.3V to 48V output range
  • 1mA to 20A output current range
  • 750µA to 5mA quiescent current range
  • 500kHz to 1.4MHz switching frequency range

Applications

  • Lighting
  • Computing
  • Communications
  • Industrial
  • Battery charging and conditioning
  • Telecom
  • Networking
  • Automotive equipment

Lighting Applications

Vicor Cool-Power ZVS buck and buck-boost regulators deliver high power and high efficiency for bright outdoor and fine-pitch indoor panels and displays. These low-profile regulators support 12V, 24V, and 48V power distribution architectures. Cool-Power regulators are used in a broad range of LED panels and displays, including small destination panels on buses, large indoor commercial displays, and giant architectural displays on building exteriors.

View Vicor Cool-Power White Paper

Videos

Yayınlandı: 2018-08-17 | Güncellenmiş: 2023-03-31