Vicor Chip DCM DC-DC Converter Modules
Vicor Chip DCM DC-DC Converter Modules are high-power density isolated and regulated DC-DC converters that are board-mountable. The converters feature up to 600W output power and more than 93% efficiency with up to 4,242Vdc isolation. The series optimizes the size, weight, and total costs of products for power system designs. Vicor Chip DCM DC-DC Converter Modules are designed for use in industrial processes and controls, automotive, and military power distribution systems.Features
- 300V, 290V, 270V, 48V, 28V, and 24V nominal input voltages
- 48V, 36V, 28V, 24V, 15V, 12V, and 5V output voltages
- High power density of up to 1,244 W/in3 in a 1.67 in2 footprint (76W/cm3 in a 10.77 cm2)
- Up to 600W output power
- Over 93% high efficiency
- Up to 4,242VDC isolation
- Array eight units with no power derating
- Double-sided cooling
- Board mountable
Applications
- Industrial processes and controls
- Automotive
- Military power distribution systems
Videos
View Results ( 16 ) Page
| Parça Numarası | Veri Sayfası | Giriş Voltajı | Çıkış Gücü | Çıkış Voltajı -Kanal 1 | İzolasyon Voltajı |
|---|---|---|---|---|---|
| DCM24AP120T320A50 | ![]() |
18 V to 36 V | 320 W | 12 V | 2.25 kV |
| DCM24AP150T320A50 | ![]() |
18 V to 36 V | 320 W | 15 V | 2.25 kV |
| DCM300P280T500A40 | ![]() |
200 V to 420 V | 500 W | 28 V | 4.242 kV |
| DCM300P480T500A40 | ![]() |
200 V to 420 V | 500 W | 48 V | 4.242 kV |
| DCM24AP480T320A50 | ![]() |
18 V to 36 V | 320 W | 48 V | 2.25 kV |
| DCM290P138T600A40 | ![]() |
160 V to 420 V | 600 W | 13.8 V | 4.242 kV |
| DCM24AP050T180A50 | ![]() |
18 V to 36 V | 180 W | 5 V | 2.25 kV |
| DCM24AP240T320A50 | ![]() |
18 V to 36 V | 320 W | 24 V | 2.25 kV |
| DCM24AP280T320A50 | ![]() |
18 V to 36 V | 320 W | 28 V | 2.25 kV |
| DCM24AP360T320A50 | ![]() |
18 V to 36 V | 320 W | 36 V | 2.25 kV |
Yayınlandı: 2015-06-10
| Güncellenmiş: 2025-07-30