Vishay / BC Components 196 HVC ENYCAP™ V-Harvester Board
Vishay / BC Components 196 HVC ENYCAP™ V-Harvester Board is a Photovoltaic (PV) harvesting backup circuit with a supercapacitor voltage of 4.2V. The MAL219699005E3 is a stand-alone board charged using TEMD5080X01 micro PV cells or with micro USB. The V-Harvester board is equipped with a 4F / 4.2V 196 HVC ENYCAP™ hybrid energy storage capacitor and operates from -20°C to 85°C temperature range. The board controller uses Low Dropout Regulators (LDO) to change the supply voltage to the target voltage when there is a power demand at the interface. The 196 HVC ENYCAP™ V-Harvester Board includes a set of jumpers and is available in 64mm × 69mm dimensions. The board is used in automotive, avionics, military, space, computer, consumer, industrial, medical, and telecommunications.Features
- Equipped with 196 HVC ENYCAP™ hybrid energy storage capacitor
- Charged using TEMD5080X01 micro PV cells or with micro USB
- 5.5VIN input voltage
- 4.2V supercapacitor voltage
- -20°C to +85°C operating temperature range
- 64mm x 69mm dimensions
Applications
- Automotive
- Avionics, military, and space
- Computer
- Consumer
- Industrial
- Medical
- Telecommunications
- Power MOSFETS
- Load and signal switches
- Switching diodes and rectifiers
- Capacitors
- Resistors
- NTC and PTC thermistors
- Inductors/EMI filters
Board Overview
Videos
Yayınlandı: 2023-07-31
| Güncellenmiş: 2024-06-21