Vishay 1N3x Glass Passivated Junction Plastic Rectifiers

Vishay 1N3x Glass Passivated Junction Plastic Rectifiers offer a superectifier structure for high-reliability applications. These plastic rectifiers feature a low forward voltage drop, low leakage current, and a high forward surge capability. The 1N3x plastic rectifiers meet the UL 94 V-0 flammability rating and are available in a DO-41 (DO-204AL) package. These plastic rectifiers are RoHS-compliant and solderable per J-STD-002 and JESD22-B102. The 1N3x plastic rectifiers are ideal for power supplies, inverters, converters, and freewheeling diode applications.

Features

  • Superectifier structure for high-reliability application
  • Cavity-free glass-passivated junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • 1A maximum average forward rectified current (0.375" (9.5mm) lead length at TA = 55°C)
  • -65°C to 160°C operating junction temperature range
  • 8pF typical junction capacitance (@ 4V, 1MHz)
  • RoHS compliant

Applications

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes

Dimension Diagram

Mechanical Drawing - Vishay 1N3x Glass Passivated Junction Plastic Rectifiers
Yayınlandı: 2025-02-05 | Güncellenmiş: 2025-02-27