Vishay 440L Ceramic Disc Capacitors

Vishay 440L Ceramic Disc Capacitors are single-layer AC disc safety capacitors that are silver-plated on both sides. The series features radial connection leads of tinned copper with a diameter of 0.032" (0.81mm). The capacitors offer high reliability and up to 20nF capacitance. Vishay 440L Ceramic Disc Capacitors comply with IEC 60384-14 standards and IEC 60384-14 annex H humidity robustness grade IIIB (highest). Typical applications include X1, Y1, across the line, line bypass, antenna coupling, EMI / RFI suppression, and more.

Features

  • Single-layer AC disc safety capacitors
  • Complies with IEC 60384-14 and IEC 60384-14 annex H humidity robustness grade IIIB (highest)
  • High reliability
  • Radial leads
  • Up to 20nF capacitance
  • RoHS compliant, halogen and lead free

Applications

  • X1, Y1 according to IEC 60384-14.4
  • Across the line
  • Line bypass
  • Antenna coupling
  • Applications with large temperature and / or high humidity
  • EMI / RFI suppression
Yayınlandı: 2016-05-18 | Güncellenmiş: 2022-10-13