Vishay / Sprague 593D Tantalum SMT ESR Capacitors

Vishay / Sprague 593D Solid Tantalum SMT Low ESR Capacitors feature a molded case in five case codes and are available in 100% matte tin, standard, or tin/lead. The Vishay / Sprague 593D Solid Tantalum SMT Low ESR Capacitors offer capacitance tolerances of ±5%, ±10%, and ±20% and a voltage rating of 4VDC to 50VDC.

Features

  • Low ESR
  • High ripple current carrying capability
  • Compatible with "high volume" automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Molded case available in five case codes

Applications

  • Industrial 
  • Telecom infrastructure
  • General purpose

Specifications

  • Operating temperature of -55°C to +125°C (above +85°C voltage derating is required)
  • 0.47μF to 680μF Capacitance range
  • Capacitance tolerance of ±5%, ±10%, ±20%
  • 100% Surge current tested (C, D and E Case Sizes)
  • 4VDC to 50VDC Voltage rating
Yayınlandı: 2010-06-04 | Güncellenmiş: 2022-03-11