Vishay / Dale RCWH Low Value Thick Film Chip Resistors

Vishay / Dale RCWH Low Value Thick Film Chip Resistors are wrap-around devices with low resistance values ranging from 0.01Ω to 0.976Ω. These surface-mount resisters are offered with a 330mW power rating and 1% and 5% tolerances. The series operates in a temperature range from -55°C to +155°C. Vishay / Dale RCWH Low Value Thick Film Chip Resistors feature a metal glaze on high-quality ceramic with a protective overglaze. The RCWH series resistors are ideal for current sensing and shunt applications.

Features

  • Wrap-around terminations
  • Metal glaze on high-quality ceramic
  • Protective overglaze
  • Low 0.01Ω to 0.750Ω resistance values
  • 330mW power rating
  • 100m/°C to 400ppm/°C temperature coefficient range
  • Lead-free solder contacts on Ni barrier layer
  • -55°C to +155°C operating temperature range

Applications

  • Current sensing
  • Shunts
Yayınlandı: 2017-03-10 | Güncellenmiş: 2022-06-28