Vishay AEC-Q101 SCR Phase Control Thyristors

Vishay AEC-Q101 Silicon Controlled Rectifiers (SCR) Phase Control Thyristors are designed for medium power switching, phase control, and automotive applications. These SCRs are AEC-Q101 qualified and meet JESD 201 class 1A whisker test and MSL level 1 per J-STD-020 standard. The AEC-Q101 SCRs feature continuous RMS on-state current from 12A to 79A and offer repetitive voltages from 800V to 1600V. These Vishay AEC-Q101 SCR Phase Control Thyristors provide a flexible solution for reliable AC power rectification and are available in D2PAK (TO-263AB) and TO-247AD packages.

Features

  • AEC-Q101 qualified
  • Repetitive voltages from 800V to 1600V
  • Continuous RMS on-state current from 12A to 79A
  • Meets JESD 201 class 1A whisker test
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • Flexible solution for reliable AC power rectification
  • Supplies a full range of charging power from 3kW to over 30kW
  • Easy control peak current at charger power up to reduce passive/electromechanical components
  • Packages
    • Surface-mount D2PAK (TO-263AB) 
    • Through-hole TO-247AD 
  • 1000V/µs immunity
  • Enables soft-start functionality without the use of resistors and bulky mechanical relays for inrush current limiting

Applications

  • 50Hz/60Hz AC line rectification stage for onboard battery chargers in electric vehicles (EV) and hybrid electric vehicles (HEV)
  • Renewable energy inverters

Infographic

Infographic - Vishay AEC-Q101 SCR Phase Control Thyristors

Schematic Diagram

Vishay AEC-Q101 SCR Phase Control Thyristors
Yayınlandı: 2018-09-17 | Güncellenmiş: 2023-03-06