Vishay Automotive Transistor Output Optocouplers
Vishay Automotive Transistor Output Optocouplers have enhanced reliability required for automotive, industrial, and medical applications. The VOMA617A and VOM618A family of AEC-Q101-qualified optocouplers feature low input current while still providing high current transfer ratios. This feature improves the overall efficiency of end products and, with forward currents as low as 1mA, allows microcontrollers to provide the drive current. Vishay Automotive Transistor Output Optocouplers also sport an extremely high level of safety and noise isolation. This high level of performance allows the implementation of compact solutions that safely control high AC and DC voltages and reduce the effects of high-frequency noise. Vishay AEC-Q101 optocouplers provide effective and economical solutions for demanding high-reliability applications.Features
- AEC-Q101 qualified
- Low input drive current
- VOMA618A 1mA IF
- VOMA617A 5mA IF
- 2mm height SOP-4 package
- 3750VRMS isolation test voltage
- Agency approvals
- UL1577
- cUL 1577
- DIN EN 60747-5-5 (VDE 0884-5)
- CQC GB4943.1-2011
Applications
- Battery management
- 48V board net
- Electric vehicle charging stations
- System control
- Galvanic and noise isolation
- Signal transmission
Pinout
Additional Resources
Videos
Yayınlandı: 2019-11-07
| Güncellenmiş: 2024-08-28