Vishay / BC Components PR02-FS Fusible Metal Film Resistors
Vishay / BC Components PR02-FS Fusible Metal Film Resistors are suitable for applications in which defined fusible characteristics and high voltage pulse handling is required. These resistors meet UL 1412 and CAN/CSA C22.2 safety requirements. The series offers surge handling capability of >600V (1.2/50µs pulse) and a fast fusing time of <10s for an 80W overload. Vishay / BC Components PR02-FS Fusible Metal Film Resistors are designed to disconnect electronic home appliances from a power supply. PR02-FS resistors also provide current limiting in low voltage power supplies for lighting applications.Features
- Meets UL 1412 and CAN/CSA C22.2 safety requirements
- Defined fusing characteristics
- Inherent non-inductive design
- Superior surge handling capability >600V (1.2/50μs pulse)
- Meets active and passive flammability requirements as defined in IEC 60115-1 and UL 94-V0
- Radial version is available
- Lead free, halogen free, RoHS compliant
Applications
- General-purpose power
- Lighting ballasts
- Lighting electronics
- Snubber resistors for inductive loads
Specifications
- 1Ω to 100Ω resistance range
- -55°C to +200°C operating temperature range
- 2W rated dissipation at +70°C
- ±250ppm/K temperature coefficient of resistance
Dimensions (mm)
Yayınlandı: 2017-04-26
| Güncellenmiş: 2022-07-25