Vishay Belobog IR Receiver Modules

Vishay Belobog IR Receiver Modules are miniaturized SMD IR receiver modules for infrared (IR) remote control systems. A PIN diode and a preamplifier are assembled on a PCB. The epoxy package also contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.

Features

  • Improved immunity against HF and RF noise
  • 0.8mm height
  • ±75° half angle sensitivity
  • Low supply current
  • Photodetectors and preamplifier in one package
  • Internal filter for PCM frequency
  • 2.5V to 5.5V supply voltage
  • Improved immunity against optical noise
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise
  • External metal shield

Applications

  • Reflective sensors
    • Hand dryers
    • Towel or soap dispensers
    • Water faucets
    • Toilet flush
  • Vending machine fall detection
  • Security and pet gates
  • Person or object vicinity activation
Yayınlandı: 2019-05-10 | Güncellenmiş: 2025-08-05