Vishay / Beyschlag MMU 0102 VG03 Thin Film Reliable MELF Resistors

Vishay / Beyschlag MMU 0102 VG03 Thin Film Reliable MELF Resistors are ideal for high-reliability applications typically found in aircraft, military, and spacecraft electronics. These resistors are IECQ-CECC approved to EN 140401-803 version E standards and feature advanced metal film technology. Vishay / Beyschlag MMU 0102 VG03 MELF Resistors offer a 0102 DIN size, 0.2W rated dissipation, 150V operating voltage rating, and 100Ω to 2.21MΩ resistance range. These resistors supplement the professional and precision MMU 0102 MELF resistor family.

Features

  • IECQ-CECC approved to EN 140401-803, version E
  • Established reliability, failure rate level E6
  • Advanced metal film technology
  • Single lot date code

Applications

  • Medical
  • Military
  • Aerospace

Specifications

  • 0102 DIN size
  • RC2211M metric size code
  • 8mm width
  • 4mm pitch
  • 100Ω to 2.21MΩ resistance range
  • ±1%; ±0.1% resistance tolerance
  • ±50ppm/K; ±15ppm/K temperature coefficient
  • 0.2W rated dissipation
  • 150V operating voltage
  • -55°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Vishay / Beyschlag MMU 0102 VG03 Thin Film Reliable MELF Resistors
Yayınlandı: 2024-02-29 | Güncellenmiş: 2024-04-01