Vishay Semiconductors BiSy CLP ESD Protection Diodes

Vishay Semiconductor BiSy Chip Level Package (CLP) ESD Protection Diodes feature one-line or two-line ESD protection with a working voltage range of ±3.3V, ±5.5V, ±10V ±15V, or ±26.5V and a low leakage current of <0.05µA or <0.1µA. These bidirectional symmetrical (BiSy) diodes have low load capacitance. The modules are housed in ultra-compact CLP packages with a low <0.3mm packing height. CLPs can be easier to solder versus ball-and-grid array packages. Applications for Vishay Semiconductor BiSy CLP ESD Protection Diodes include CAN, FLEX-Bus, and more.

Features

  • Single line
    • Ultracompact CLP packages
    • Low <0.3mm package height
    • 1-line ESD-protection
    • ±3.3V, ±5.5V, ±10V, ±15V working voltage options
    • Low <0.1μA leakage current
    • Low load capacitance (VCUT03E1-SD0)
    • Au (e4) lead plating
    • ESD protection according to IEC 61000-4-2
      • ±16kV or ±30kV contact discharge
      • ±16kV or ±30kV air discharge
    • AEC-Q101 qualified (VCUTxG1-SD0HG4-08)
  • Dual line
    • For CAN and FLEX-Bus applications
    • Small SOT-23 package
    • AEC-Q101 qualified available
    • 2-line ESD-protection
    • Working ±26.5V voltage
    • Low <0.05μA leakage current
    • Low <13pF load capacitance
    • ESD protection according to IEC 61000-4-2
      • ±30kV contact discharge
      • ±30kV air discharge

Packages

Yayınlandı: 2016-03-23 | Güncellenmiş: 2023-12-19