Vishay Bidirectional Symmetrical ESD-Protection Diodes
Vishay Bidirectional Symmetrical (BiSy) ESD-Protection Diodes are for CAN and FLEX-Bus applications. They come in a small SOT-323 package, 2.3x2.1mm with a low 0.95mm profile, for more compact applications. These space-saving single-line VLIN26A1-03G or dual-line VCAN26A2-03G diodes offer low capacitance and leakage current for the protection of automotive data lines against transient voltage signals.For LIN bus applications, the VLIN26A1-03G provides transient protection for one data line as per IEC 61000−4−2 at ±30kV (air and contact discharge), while the VCAN26A2-03G protects two lines for CAN-Bus and FLEX-Bus applications.
These AEC-Q101-qualified devices feature low load capacitance of 10pF typical and 15pF maximum, low maximum leakage current of <0.05µA, and a working voltage of 1V to 33V. The protection diodes are lead (Pb)-free and RoHS-compliant.
Features
- For LIN-Bus applications (VLIN26A1-03G), CAN and FLEX-Bus applications (VCAN26A2-03G)
- Small SOT-323 package
- AEC-Q101 qualified
- 1-line or 2-line unidirectional ESD-protection
- Working range 1V to 33V
- Low leakage current IR <0.05μA
- Low load capacitance CD <15pF
- ESD-protection acc. IEC 61000-4-2
- ±15 kV to ±30kV contact discharge
- ±15 kV to ±30kV air discharge
- e3-pins plated with tin (Sn)
Learn More About
Yayınlandı: 2015-08-13
| Güncellenmiş: 2022-03-11