Vishay eSMP® SMF BZD27 Zener Diodes

Vishay eSMP® SMF BZD27 Zener Diodes are housed in low-profile, surface-mount packages and feature Zener and surge current specifications. These silicon planar Zener diodes offer a low leakage current with excellent stability. The diodes meet the requirements of MSL level 1, per J-STD-020, LF maximum peak of 260°C, and meet the JESD 201 class 2 whisker test. Vishay eSMP SMF BZD27 Zener Diodes include AEC-Q101-qualified variants, which are indicated by base P/N-HE3.

Features

  • Sillicon planar Zener diodes
  • Low-profile, surface-mount package
  • Zener and surge current specifications
  • Low leakage current
  • Excellent stability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • Meets JESD 201 class 2 whisker test
  • ESD capability according to AEC-Q101, human body model: >8kV, machine model: >800V
  • Wave and reflow solderable
  • AEC-Q101 qualified
  • Base P/N-HE3 - automotive grade, RoHS compliant
  • Base P/N-E3 - commercial grade, RoHS compliant

Infographic

Vishay eSMP® SMF BZD27 Zener Diodes
Yayınlandı: 2017-04-17 | Güncellenmiş: 2022-06-20