Vishay Cell Balancing Pulse / Load Resistors
Vishay Cell Balancing Pulse / Load Resistors provide excellent pulse load capability with enhanced power ratings ranging from 62.5mW (1/16W) to 1.5W. These AEC-Q200-qualified resistors offer resistance values ranging from 0 to 787MΩ with 0.1% to 5% tolerance options available within an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial equipment, test and measuring equipment, and medical equipment.Features
- Resistance range from 0 to 787MΩ
- 0.1% to 5% tolerance range
- 62.5mW (1/16W) to 1.5W power range
- 50V to 500V rated range
- Excellent pulse load capability
- Enhanced power rating
- AEC-Q200 qualified
- RoHS compliant
Applications
- Automotive
- Telecommunications
- Industrial
- Medical equipment
Yayınlandı: 2022-10-24
| Güncellenmiş: 2022-10-31