Vishay / Cera-Mite 715C-KT Ceramic Disc Capacitors
Vishay / Cera-Mite 715C-KT Ceramic Disc Capacitors are class 1 AC and DC disc capacitors with up to 50kVDC rated voltage. 715C-KT Ceramic Disc Capacitors offer a capacitance range of 100pF to 8nF and operate over a -30°C to 85°C operating temperature range. Applications include high-voltage power supplies, CO2 lasers, X-ray equipment, welding equipment, and industrial applications.
Features
- Low dissipation factor of 0.2% at 1kHz
- N4700 (T3M) class 1, strontium-based ceramic dielectric
- Negligible piezoelectric / electrostrictive effect
- Low inductance
- High insulation resistance
- Epoxy coating
- Screw terminal mounting
- Ceramic single-layer capacitor
Applications
- High-voltage power supplies
- CO2 lasers
- X-ray equipment
- Welding equipment
- Industrial
Specifications
- Rated voltage
- 10kVDC (7kVRMS)
- 15kVDC (10kVRMS)
- 20kVDC (14kVRMS)
- 30kVDC (20kVRMS)
- 40kVDC (27kVRMS)
- 50kVDC (34kVRMS)
- 150% of rated voltage (charging current limited to 50mA) dielectric strength
- 100pF to 8nF capacitance range
- -30°C to +85°C operating temperature range
Infographic
High Voltage Hockey Pucks
Videos
Additional Resources
Yayınlandı: 2018-09-18
| Güncellenmiş: 2026-01-19