Vishay / Dale Chip-on-Board (COB) OLED Display Modules

Vishay / Dale Chip-on-Board (COB) OLED Display Modules feature a board-mounted controller. These display modules are available in both graphic and character formats. Vishay / Dale COB OLED Display Modules are offered with sunlight-readable and polarized options.

The character display modules are made up of arrays of pixel grids and are mainly used for displaying text or small icons.

The graphic display modules are made up of a single large grid of pixels. They can display text but are best suited for displaying images.

Features

  • Available in both graphic and character formats
  • Built-in controller OLED-0010
  • +5V power supply and +3V optional
  • Sunlight readable and polarizer optional
Yayınlandı: 2019-07-16 | Güncellenmiş: 2023-12-31