Vishay / Dale CPCP & CPCF Wirewound / Metal Film Resistors
Vishay / Dale CPCP and CPCF Wirewound / Metal Film Resistors feature a vertical design to save space on PC boards. These commercial power resistors meet or exceed the requirements of the EIA standard RS-344, and the special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof package. Other features include a high power-to-size ratio with a 2W to 10W power rating, 0.1Ω to 150KΩ resistance value range, and down to ±20ppm/°C temperature coefficient of resistance (TCR). Vishay / Dale CPCP and CPCF Wirewound / Metal Film Resistors have an operating temperature range of -65°C to +275°C for the CPCP series and -65°C to +225°C for the CPCF series.Features
- Commercial power
- Vertical design saves board space
- Meets or exceeds requirements of EIA standard RS-344
- High power-to-size ratio
- Special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof package
Specifications
- 2W to 10W power rating
- 0.1Ω to 150KΩ resistance value range
- ±1% to ±10% tolerance range
- Down to ±20ppm/°C TCR
- Operating temperature range
- CPCP: -65°C to +275°C
- CPCF: -65°C to +225°C
Dimensions
Yayınlandı: 2022-07-22
| Güncellenmiş: 2025-09-15