Vishay / Dale CRCW-C Commodity Chip Resistors
Vishay / Dale CRCW-C Commodity Chip Resistors are lead (Pb) free, thick film, and rectangular resistors. These resistors feature stability of ΔR/R≤1% for 1000h at 70°C and the lead-free solder contacts on the Ni barrier layer. The CRCW-C resistors operate at >109 insulation resistance, -55°C to 155°C temperature range, and 0.1 x 10-9 h-1 failure rate. These resistors are high-value products and suitable for various commercial applications.Features
- ΔR/R≤1% for 1000h at 70°C stability
- Lead-free solder contacts on the Ni barrier layer
- Metal glaze on ceramic
- Suitable for commercial applications
Specifications
- >109 insulation resistance
- -55°C to 155°C temperature range
- 0.1 x 10-9 h-1 failure rate
Functional Performance
Yayınlandı: 2022-02-01
| Güncellenmiş: 2022-04-07