Vishay / Dale IHVR-4025JZ-3Z Ultra-Low DCR Inductors
Vishay / Dale IHVR-4025JZ-3Z Ultra-Low DCR Inductors are vertical mount devices with a temperature rating up to +155°C. Vishay / Dale IHVR-4025JZ-3Z Inductors feature shielded construction and DC resistance of 0.130mΩ typical and 0.143mΩ maximum at +25°C. The series is designed for use in desktop/server applications, high-current point-of-load (PoL) converters, and more.Features
- High-temperature rating up to +155°C
- Shielded construction
- DC/DC energy storage up to 5MHz
- Filter inductor applications up to self-resonant frequency (SRF)
- Low DCR/μH for this package size
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- Stable inductance and saturation over the full operating temperature range
- Vertical mounting profile to optimize board space and utilize airflow for cooling
Applications
- Desktop/server applications
- High-current PoL converters
- Low-profile, high-current power supplies
- DC/DC converters in distributed power systems
- DC/DC converters for field-programmable gate arrays (FPGAs)
Specifications
- 0.10μH or 0.15μH inductance at 100kHz, 0.25V, 0A
- 0.130mΩ typical and 0.143mΩ maximum DCR at +25°C
- 112A typical heat rating current
- 82A to 112A or 140A to 183A typical saturation current
- 126MHz or 212MHz typical SFR
Infographic
Yayınlandı: 2021-10-01
| Güncellenmiş: 2022-10-14