Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors
Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors are ideal for electronics where reliability and stability are required. These devices are AEC-Q200 qualified and have verified sulfur resistance, according to ASTM B 809. The resistors provide superior moisture resistivity and overall stability in all environments. Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors offer 1Ω to 2MΩ resistance, 25V to 200V voltage rating, and an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial, test and measuring, and medical equipment.Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors are available in 0201, 0402, 0603, 0805, 1206, and 1210 package sizes. The compact TNPW0201 e3 resistors are ideal for space-constrained applications.
Features
- Superior moisture resistivity (+85°C, 85% relative humidity)
- Offers overall stability at different environmental conditions, ≤0.05% (1000 hours rated power at +70°C)
- AEC-Q200 qualified
- Optional single-lot date code
- Sulfur resistance verified, according to ASTM B 809
Applications
- Automotive
- Industrial equipment
- Test and measurement equipment
- Medical equipment
Specifications
- 1Ω to 2MΩ resistance
- 0.1% to 1% tolerance options
- 10PPM/°C to 50PPM/°C temperature coefficient range
- 25V to 200V voltage rating
- -55°C to +125°C or +155°C operating temperature range
Videos
Package Dimensions
Functional Performance
Yayınlandı: 2020-02-13
| Güncellenmiş: 2025-09-30