Vishay / Dale IWTX Wireless Charging Coils
Vishay / Dale IWTX Wireless Charging Coils offer a 6.3µH to 24µH inductance range and a 30W maximum power rating. These coils are compliant with Qi standards and have wide operating temperature ranges of -40°C to +85°C and -40°C to +105°C, depending on the model. Some of these coils feature a specialized coating that offers superior environmental protection and moisture resistance in high humidity conditions. The wide range of charging coils from Vishay / Dale ensures these products are suitable for various applications and environments.Features
- Durable construction
- Compliant to Qi standards
- 6.3µH to 24µH inductance range
- 30W maximum power rating
- 5A to 10A heat current rating
- Operating Temperature Ranges
- -40°C to +85°C
- -40°C to +105°C
Yayınlandı: 2024-09-23
| Güncellenmiş: 2024-10-06